TruConnect 211812 3 Way 15A 5mm End Stackable Terminal Block

MPN
21-1812
Brand
TruConnect
Order Code
21-1812
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.166
30+ £0.143
50+ £0.132
80+ £0.121
100+ £0.115
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 6,547 in stockAdditional 6,000 due on 16/12/2026

End stackable, vertical mounting, wire protector, moulded terminal block with 3 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in black flame retardant PBT
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL, VDE Approved
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Black
Current Rating 15A
No. of Levels 1
Voltage Rating 300V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot