Texas Instruments CD4093BE Quad 2 Input NAND Schmitt Trigger

MPN
CD4093BE
Order Code
83-0420
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.359
10+ £0.331
100+ £0.289
500+ £0.243
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,947 in stockPricing only valid for available stock,
Contact us for further availability

This Texas Instruments CD4093B quad 2 input NAND Schmidt trigger gate IC is available in a DIL-14 package. A part of the CMOS 4000 range. The 4093 consists of 4 Schmitt trigger circuits, each one functions as a 2 input NAND Gate with Schmitt trigger action on both inputs.


  • Quad 2 input NAND gate
  • 3 to 20VDC supply voltage
  • 50ns propagation delay
  • 0.2W power
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 4093
Logic IC Function Quadruple 2-Input NAND Schmitt Trigger
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Reviews

Good old 0.1" pitch

Now becoming hard to find the 0.1" pich version of the 4000 range these are still quite a cost effective replacement for older systems of just ham radio.

Reviewed by: Alan

Accessories


Trustpilot