TruConnect 211745 5.08mm 90deg 4 Way Low Profile Rising Clamp Terminal Block

MPN
211745
Brand
TruConnect
EAN-13
5053556022434
Order Code
21-1745
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.366
10+ £0.325
25+ £0.279
50+ £0.258
75+ £0.237
100+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,304 in stockAdditional quantity lead time 5 months

Low profile, horizontal mounting, moulded rising clamp terminal block with 4 poles, 5.08mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 26 to14AWG (1.5mm²)
  • Rated voltage: 300V
  • Rated current: 12A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
  • Pitch 5.08mm
    No. of Ways 4
    Mounting Type Through Hole
    Mounting Direction Horizontal
    Wire Gauge (AWG) 26 - 14 AWG
    Wire Termination Rising Clamp
    Colour Green
    Current Rating 12A
    No. of Levels 1
    Voltage Rating 300V

    Reviews

    Be the first to submit a review

    Trustpilot