TruConnect 16 Pin 0.3in Turned Pin Socket

MPN
22-1722
Brand
TruConnect
Order Code
22-1722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.03
50+ £0.714
250+ £0.594
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,967 in stockAdditional quantity lead time 5 months

Low profile DIL socket with 16 pins, open frame style.


  • Gold contact plating
  • 2.54mm lead pitch, 7.62mm row pitch
  • Solder leg style
  • Turned pin contact style
  • 1A current rating
  • 0°C to +85°C operating temperature
  • 100 cycles life
  • 20mΩ max contact resistance
  • UL Approved.

Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Copper alloy
Contact Style Turned
Current Rating 1A at 100 Vac. Min.A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder Pin
Length 20.3mm
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot