TruComponents1567036 Earth Cable 1x16mm² Black 5m Aluminium Core

Image Representative of Range

TruComponents1567036 Earth Cable 1x16mm² Black 5m Aluminium Core

MPN
1567036
EAN-13
4016139232102
Order Code
13-2428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.47
10+ £15.31
50+ £14.92
100+ £14.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Manufactured by TruComponents, the 1567036 Earth cable is a black, 5-metre long cable featuring a cross-section of 1 x 16 mm². It is designed for internal wiring and switchboard wiring applications, using CCA braid to ensure optimal conductivity and flexibility. This cable is ideal for providing reliable earthing in electrical systems.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 16mm²
Cable Diameter 7.76mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot