TruComponents TRU COMPONENTS 1568642 Automotive Wire 0.50 mm² Violet 50m

Image Representative of Range

TruComponents TRU COMPONENTS 1568642 Automotive Wire 0.50 mm² Violet 50m

MPN
1568642
EAN-13
4016139248165
Order Code
13-2518
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £11.77
10+ £10.94
50+ £10.66
100+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

TruComponents manufactures the automotive wire FLRY-A 1 x 0.50 mm² in a violet colour, with a length of 50 metres. This high-quality wire features a durable braid suitable for internal and switchboard wiring. It is commonly used in automotive applications due to its reliability and efficient conductivity.
Colour Violet
Conductor Cross Sectional 0.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.19mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c298
Outside Ø 1.60mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot