TruComponents TC-11992608 TC-KDT/Z Cable Grommet 5mm Black Rubber

MPN
TC-11992608
EAN-13
4064161310398
Order Code
13-3286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
10+ £1.74
50+ £1.70
100+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The TruComponents TC-KDT/Z 04 Cable grommet is designed by TruComponents and made from thermoplastic natural rubber in black. This slotted grommet fits terminals with a maximum diameter of 5 mm. It is typically used for protecting cables and providing insulation in electronic or electrical applications.
Type Cable grommet
Colour Black
Clamp Diameter 4mm
Diameter 5mm
Material Thermoplastic natural rubber
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDT/Z 04
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot