TruComponents TC-11992592 TC-KDL Cable Router Dia16mm PA Black 1 piece

Image Representative of Range

TruComponents TC-11992592 TC-KDL Cable Router Dia16mm PA Black 1 piece

MPN
TC-11992592
EAN-13
4064161310350
Order Code
13-3282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.05
10+ £34.45
50+ £33.57
100+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The TruComponents TC-KDL 24/5 is a cable router designed to manage cables with a maximum terminal diameter of 16 mm. Made from robust PA material and finished in black, it ensures durability and a sleek appearance. This grommet is typically used in electrical and networking installations to organise and protect cables efficiently.
Type Cable router
Colour Black
Diameter 16mm
Dimensions (L x W x H) 146 x 58 x 10 mm
Height 10mm
IP Rating IP54
Length 146mm
Material PA
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute TC-KDL 24/5
Plastic free packaging Plastic-free packaging
Width 58mm

Reviews

Be the first to submit a review

Trustpilot