TruComponents TC-11447404 Cable Gland M40x1.5 Brass Ni-Plated 90°

Image Representative of Range

TruComponents TC-11447404 Cable Gland M40x1.5 Brass Ni-Plated 90°

MPN
TC-11447404
EAN-13
4064161255798
Order Code
13-3255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £119.87
10+ £111.45
50+ £108.60
100+ £105.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TruComponents TC-11447404 Cable gland is a robust, nickel-plated brass component with an M40 x 1.5 thread size. Designed for durability and reliability, it is typically used in industrial and electrical applications to secure and protect cables. Suitable for harsh environments, it ensures proper shielding and strain relief.
Thread Size M40
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 22mm
Internal thread M40 x 1.5
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 32mm

Reviews

Be the first to submit a review

Trustpilot