TruComponents TC-11447396 Cable Gland M25x1.5 Nickel-Plated Brass 90°

Image Representative of Range

TruComponents TC-11447396 Cable Gland M25x1.5 Nickel-Plated Brass 90°

MPN
TC-11447396
EAN-13
4064161255774
Order Code
13-3253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £50.52
10+ £46.98
50+ £45.77
100+ £44.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TruComponents TC-11447396 is a durable cable gland made of nickel-plated brass with an M25 x 1.5 threading. This robust component is designed to secure and protect cables, making it ideal for industrial and outdoor applications. Commonly used in electrical installations, it ensures reliable sealing and strain relief.
Thread Size M25
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 13mm
Internal thread M25 x 1.5
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot