TruComponents TC-11033000 Filler Plug O-ring M32 Brass (Ni-plated)

MPN
TC-11033000
EAN-13
4064161246437
Order Code
13-3248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.26
10+ £4.89
50+ £4.77
100+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents manufactures the TC-11033000 SCM32 filler plug, which is brass and nickel-plated, featuring an O-ring and M32 x 1.5 thread size. This durable plug is designed to provide a reliable seal and prevent leaks in various machinery and equipment. Typical applications include use in hydraulic and pneumatic systems.
Thread Size M32
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread M32 x 1.5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot