TruComponents TC-11032984 Filler Plug with O-Ring M12 x 1.5 Brass

MPN
TC-11032984
EAN-13
4064161246390
Order Code
13-3244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.83
10+ £1.70
50+ £1.66
100+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The TruComponents TC-11032984 SCM12 Filler Plug is a brass component, nickel-plated for corrosion resistance. It features an M12 x 1.5 thread and includes an O-ring for a secure seal. Typically used in hydraulic and pneumatic systems, this plug ensures leak-proof connections.
Thread Size M12
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread M12 x 1.5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot