TruComponents TC-11032980 Filler Plug PG48 Brass Ni-plated with O-ring

MPN
TC-11032980
EAN-13
4064161246383
Order Code
13-3243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.97
10+ £21.36
50+ £20.81
100+ £20.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The TruComponents TC-11032980 SCPG48 Filler Plug is designed with a brass (Ni-plated) body for enhanced durability and corrosion resistance. It includes an O-ring for effective sealing, making it suitable for securely sealing off unused openings in various applications. Ideal for industrial and mechanical settings, this plug ensures protection against environmental elements.
Thread Size PG48
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG48
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot