TruComponents TC-11032964 Filler Plug O-Ring PG21 Brass Ni-plated

MPN
TC-11032964
EAN-13
4064161246345
Order Code
13-3239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.07
50+ £2.99
100+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

TruComponents manufactures the TC-11032964 SCPG21 filler plug, which is brass and nickel-plated for durability. It includes an O-ring for improved sealing and fits PG21 thread standards. Typically used in machinery or electrical enclosures, it helps prevent dust and moisture ingress.
Thread Size PG21
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG21
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot