TruComponents TC-11032960 Filler Plug With O-Ring PG16 Brass Ni-plated

MPN
TC-11032960
EAN-13
4064161246338
Order Code
13-3238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.46
10+ £2.29
50+ £2.23
100+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The TruComponents TC-11032960 SCPG16 Filler plug is a brass, nickel-plated component with an O-ring designed for secure sealing. Its robust construction and PG16 size make it suitable for protecting equipment in various industrial and electrical applications. This plug is typically used to close cable entry points, maintaining the integrity of enclosures.
Thread Size PG16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG16
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot