TruComponents TC-11032956 SCPG13.5 Filler Plug O-Ring PG13.5 Brass

MPN
TC-11032956
EAN-13
4064161246321
Order Code
13-3237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.85
10+ £1.72
50+ £1.68
100+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

TruComponents manufactures the TC-11032956 SCPG13.5 filler plug with an O-ring and PG13.5 thread. Made of nickel-plated brass, this single-piece unit ensures durability and resistance to corrosion. It is typically used for sealing and protecting threaded openings in electrical enclosures and mechanical systems.
Thread Size PG13.5
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG13.5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot