TruComponents TC-11032948 Filler Plug PG9 Brass Ni-Plated O-Ring

MPN
TC-11032948
EAN-13
4064161246307
Order Code
13-3235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.43
50+ £1.40
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The TruComponents TC-11032948 SCPG9 is a filler plug with an O-ring, designed for secure sealing, and it is made from brass with a nickel plating. This PG9 fitting is often used in industrial and electrical applications to protect and seal unused openings. It is known for its durability and corrosion resistance.
Thread Size PG9
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Insert
External thread PG9
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot