TruComponents TC-11032928 Cable Gland Reducer PG9-PG7 Brass Ni-plated

Image Representative of Range

TruComponents TC-11032928 Cable Gland Reducer PG9-PG7 Brass Ni-plated

MPN
TC-11032928
EAN-13
4064161246253
Order Code
13-3230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.02
50+ £0.989
100+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The TruComponents cable gland reducer TC-11032928, made of nickel-plated brass, reduces cable entries from PG9 to PG7. Its durable construction ensures robust protection and longevity. This component is typically used in electrical applications to adapt cable sizes efficiently.
Thread Size PG7
Colour Brass
Material Brass (Ni-plated)
Type Reducer
External thread PG9
Internal thread PG7
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot