TruComponents TC-10820788 Multi-seal Inset M25 50 pieces Rubber Black

MPN
TC-10820788
EAN-13
4064161239460
Order Code
13-3210
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.80
10+ £8.19
50+ £7.98
100+ £7.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

TruComponents TC-10820788 Multi-seal inset is a black rubber sealing solution designed for cable management with M25 fittings. It can accommodate cables with diameters ranging from 5.1 to 6.5 mm, ensuring a secure fit in various applications. Typically used in electrical installations, it comes in a package of 50 pieces for ample utility.
Thread Size M25
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions M25

Reviews

Be the first to submit a review

Trustpilot