TruComponents TC-10820784 Multi-Seal Inset PG21 Black Rubber 50 pieces

MPN
TC-10820784
EAN-13
4064161239453
Order Code
13-3209
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.76
10+ £7.21
50+ £7.03
100+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

TruComponents TC-10820784 Multi-seal inset PG21 is made of black rubber and accommodates cable sizes ranging from 4.3 mm to 6.1 mm. Typically used for creating secure, moisture-resistant cable entries, it's ideal for both indoor and outdoor applications. The TC-MH18-2G203 model is supplied in packages of 50 pieces, ensuring ample supply for versatile use.
Thread Size PG21
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions PG21

Reviews

Be the first to submit a review

Trustpilot