TruComponents TC-10820772 Multi-Seal Rubber Insets M20 Black 50 pieces

MPN
TC-10820772
EAN-13
4064161239422
Order Code
13-3206
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.09
10+ £6.60
50+ £6.43
100+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TruComponents TC-10820772 Multi-seal inset features a rubber construction suited for M20 fittings. It accommodates sizes from -2.0 to 3.0 mm and comes in a pack of 50. Typical applications include sealing and protecting cable entries in electrical enclosures.
Thread Size M20
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions M20

Reviews

Be the first to submit a review

Trustpilot