TruComponents TC-10820768 Multi-seal Inset M20 Rubber Black 50piece

MPN
TC-10820768
EAN-13
4064161239415
Order Code
13-3205
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.40
50+ £6.24
100+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents produces the TC-10820768 Multi-seal inset, a rubber sealing component. It is designed for M20 applications, accommodating cables of 1.6 to 2.6 mm diameter. Commonly used for electrical installations, it ensures a secure and weather-resistant seal.
Thread Size M20
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions M20

Reviews

Be the first to submit a review

Trustpilot