TruComponents TC-10820760 Multi-seal Inset M12 Rubber Black 50 pieces

MPN
TC-10820760
EAN-13
4064161240060
Order Code
13-3203
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.44
50+ £4.32
100+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The TruComponents TC-10820760 Multi-seal inset is designed for use with M12 cables, providing a secure seal with dimensions of 3 x 1.6 - 2.6 mm. Made from durable black rubber, it is ideal for protecting against dust and moisture in electronic and industrial applications. This package contains 50 pieces, suitable for a variety of sealing needs.
Thread Size M12
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions M12

Reviews

Be the first to submit a review

Trustpilot