TruComponents TC-10820752 Filler Plug PG9 Polyamide Black 100 pieces

MPN
TC-10820752
EAN-13
4064161239385
Order Code
13-3201
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.54
10+ £7.94
50+ £7.73
100+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents manufactures the TC-10820752 Filler Plug, which comes in a pack of 100 pieces. Made of black polyamide, this plug is compatible with PG9 applications. It is typically used to seal or close off openings in electrical enclosures or panels.
Thread Size PG9
Colour Black
Material Polyamide
Type Insert
Dimensions 18.7mm
External thread PG9
Height 10.4mm

Reviews

Be the first to submit a review

Trustpilot