TruComponents TC-10820744 Filler Plug M16 Polyamide Black 100 pieces

TruComponents TC-10820744 Filler Plug M16 Polyamide Black 100 pieces

MPN
TC-10820744
EAN-13
4064161239361
Order Code
13-3199
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


TruComponents manufactures the TC-10820744 filler plug, part number TC-MSPR16203, in polyamide and coloured black. This M16-sized product is sold in packs of 100 pieces. It is typically used for sealing or closing off unused openings in various types of equipment and machinery.
Thread Size M16
Colour Black
Material Polyamide
Type Insert
Dimensions 20mm
External thread M16
Height 10.5mm
Plastic free packaging Plastic-free packaging

Trustpilot