TruComponents TC-10820732 WCC-165BK Strain Relief Clamp 16.5mm Black 1000 pieces

Image Representative of Range

TruComponents TC-10820732 WCC-165BK Strain Relief Clamp 16.5mm Black 1000 pieces

MPN
TC-10820732
EAN-13
4064161239347
Order Code
13-3196
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £95.83
10+ £89.11
50+ £86.82
100+ £84.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The TruComponents WCC-165BK Strain Relief is manufactured by TruComponents using durable polyamide 6.6 material in black colour. This component, TC-10820732, is designed for securing and protecting cables in various applications. It is ideal for use in electrical installations, preventing cable strain and damage.
Type Strain relief
Colour Black
Dimensions (L x W x H) 23.7 x 6.6 x 4.3 mm
Height 4.3mm
Length 23.7mm
Material Polyamide 6.6
Misc Attribute WCC-165BK
Mounting hole 4.4mm
Width 6.6mm

Reviews

Be the first to submit a review

Trustpilot