TruComponents TC-10820668 Cable Sleeve Open PVC Black 15.5mm 100 pieces

Image Representative of Range

TruComponents TC-10820668 Cable Sleeve Open PVC Black 15.5mm 100 pieces

MPN
TC-10820668
EAN-13
4064161239187
Order Code
13-3180
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.57
10+ £11.69
50+ £11.39
100+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The TruComponents TC-GEQR-2015203 is a cable sleeve designed for enhancing cable management. Made from black PVC, it fits terminal diameters up to 15.5 mm and accommodates board thicknesses up to 2 mm. This product is ideal in electrical and electronic applications requiring organisation and protection of cables.
Type Cable sleeve
Colour Black
Diameter 15.5mm
Dimensions (Ø x H) 23.9 mm x 8 mm
Height 8mm
Material PVC
Misc Attribute TC-GEQR-2015203
Mounting hole 19.6mm
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot