TruComponents TC-10820660 Cable Grommet Dia15.9mm Black Polyamide 100 pieces

MPN
TC-10820660
EAN-13
4064161239163
Order Code
13-3178
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.95
10+ £5.54
50+ £5.39
100+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents offers the TC-SBR20203 cable grommet, crafted from durable black polyamide. It accommodates a maximum terminal diameter of 15.9 mm and is suitable for board thickness up to 3.2 mm. Ideal for protecting cables, it is commonly used in electrical and electronic installations.
Type Cable grommet
Colour Black
Diameter 15.9mm
Dimensions (Ø x H) 22.4 mm x 10 mm
Halogen-free No
Height 10mm
Material Polyamide
Misc Attribute TC-SBR20203
Mounting hole 20mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot