TruComponents TC-10820644 Cable Grommet Dia8mm Black 100 pieces Polyamide

MPN
TC-10820644
EAN-13
4064161239125
Order Code
13-3174
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.66
10+ £4.33
50+ £4.22
100+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The TruComponents TC-SBR13203 cable grommet, also known as TC-10820644, is made from black polyamide and fits terminal diameters up to 8 mm and board thicknesses up to 3.2 mm. This grommet is designed for use in electrical installations where protection and organisation of cables are necessary. The product comes in a pack of 100 pieces, providing ample supply for various electrical projects.
Type Cable grommet
Colour Black
Diameter 8mm
Dimensions (Ø x H) 15 mm x 10.3 mm
Height 10.3mm
Material Polyamide
Misc Attribute TC-SBR13203
Mounting hole 12.7mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot