TruComponents TC-10820620 Filler Plug Polyamide Black Max 1.1mm 100 pieces

MPN
TC-10820620
EAN-13
4064161240046
Order Code
13-3168
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.24
10+ £5.80
50+ £5.66
100+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The TruComponents TC-HPR-15203 is a black polyamide filler plug designed for a maximum board thickness of 1.1 mm. It is typically used as a grommet to cover or fill holes in panels or boards. The pack includes 100 pieces, suitable for various electronic or mechanical applications.
Type Filler plug
Colour Black
Diameter 16.7mm
Dimensions (Ø) 16.7mm
Material Polyamide
Misc Attribute TC-HPR-15203
Mounting hole 14.3mm
Panel Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot