TruComponents TC-10820608 Cable Grommet Dia15.5mm PVC Black 100 pieces

MPN
TC-10820608
EAN-13
4064161240015
Order Code
13-3165
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £20.36
10+ £18.93
50+ £18.45
100+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TruComponents manufactures the TC-GMCQR-2015203 cable grommet, capable of accommodating cables up to a 15.5 mm diameter and a board thickness of up to 1.7 mm. This black PVC grommet, sold in packs of 100, is designed for efficient cable protection and management. It is commonly used in various electrical and electronic applications to safeguard cables from abrasion and enhance aesthetic appeal.
Type Cable grommet
Colour Black
Diameter 15.5mm
Dimensions (Ø x H) 23.7 mm x 6.1 mm
Height 6.1mm
Material PVC
Misc Attribute TC-GMCQR-2015203
Mounting hole 20.1mm
Panel Thickness 1.7mm

Reviews

Be the first to submit a review

Trustpilot