TruComponents TC-10473528 Pressure Piece M24 PA66 Black 1 piece

Image Representative of Range

TruComponents TC-10473528 Pressure Piece M24 PA66 Black 1 piece

MPN
TC-10473528
EAN-13
4064161228310
Order Code
13-3143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.16
50+ £6.00
100+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

TruComponents produces the HX-PF-M24 pressure compensation piece, made from PA66 material in black. It helps to balance pressure in sealed enclosures, preventing condensation and allowing ventilation. This component is typically used in electronic or electrical applications to protect equipment from environmental damage.
Thread Size M24
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M24
Length 24.5mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot