TruComponents TC-10473524 Pressure Compensator M20 PA66 Black 1 piece

Image Representative of Range

TruComponents TC-10473524 Pressure Compensator M20 PA66 Black 1 piece

MPN
TC-10473524
EAN-13
4064161228303
Order Code
13-3142
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.48
10+ £5.10
50+ £4.97
100+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 740 in stock

TruComponents' HX-PF-M20 is a black pressure compensation piece made of PA66. This component is designed to regulate pressure and protect electronic housings from condensation. It is typically used in enclosures to maintain internal and external pressure balance.
Thread Size M20
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M20
Length 18mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot