TruComponents TC-10473508 Pressure Piece M8 PA66 Black 1 piece

Image Representative of Range

TruComponents TC-10473508 Pressure Piece M8 PA66 Black 1 piece

MPN
TC-10473508
EAN-13
4064161228266
Order Code
13-3138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.52
50+ £1.48
100+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 822 in stock

The TruComponents HX-PF-M8 pressure compensation piece, made from PA66 in black, helps regulate pressure and prevent condensation. It features an M8 size, ideal for maintaining equilibrium in sealed enclosures. Typical applications include electronics housings and outdoor equipment where environmental protection is crucial.
Thread Size M8
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M8
Length 18mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot