TruComponents TC-10473504 Pressure Compensation Piece M6 PA66 Black

Image Representative of Range

TruComponents TC-10473504 Pressure Compensation Piece M6 PA66 Black

MPN
TC-10473504
EAN-13
4064161228259
Order Code
13-3137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.63
10+ £1.52
50+ £1.48
100+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,105 in stock

The TruComponents HX-PF-M6 is a pressure compensation piece made from black PA66, designed for M6 fittings. It effectively balances pressure differences in electronic housings, ensuring device reliability. Typical applications include protecting sensitive electronics from moisture and dust ingress.
Thread Size M6
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M6
Length 13mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot