TruComponents TC-10473500 Pressure Compensation Piece M5 PA66 Black

Image Representative of Range

TruComponents TC-10473500 Pressure Compensation Piece M5 PA66 Black

MPN
TC-10473500
EAN-13
4064161228242
Order Code
13-3136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.50
50+ £1.46
100+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 569 in stock

TruComponents manufactures the HX-PF-M5 pressure compensation piece, featuring an M5 size and made from PA66 in black. This component is designed to allow pressure equalisation in sealed enclosures, preventing damage from pressure differentials. It's typically used in applications requiring protection against moisture ingress while maintaining ventilation.
Thread Size M5
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M5
Length 13mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot