TruComponents TC-10473492 Pressure Compensation Piece M20 Brass Ni-Plated

Image Representative of Range

TruComponents TC-10473492 Pressure Compensation Piece M20 Brass Ni-Plated

MPN
TC-10473492
EAN-13
4064161228228
Order Code
13-3135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.32
10+ £9.59
50+ £9.35
100+ £9.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The TruComponents HX-BF-M20 pressure compensation piece is a nickel-plated brass component designed for preventing pressure build-up in sealed enclosures. Its M20 size makes it suitable for various industrial and electronic applications where environmental stability is essential. Typically, it is used to maintain optimal conditions in equipment housing, protecting sensitive electronic parts from pressure-related damage.
Thread Size M20
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Pressure compensation
External thread M20
Length 19mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot