TruComponents TC-10473484 Pressure Piece M12 Brass Ni-plated 1 piece

Image Representative of Range

TruComponents TC-10473484 Pressure Piece M12 Brass Ni-plated 1 piece

MPN
TC-10473484
EAN-13
4064161228204
Order Code
13-3134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.58
50+ £5.43
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

TruComponents HX-BF-M12 is a pressure compensation piece made of brass, featuring a nickel-plated finish for enhanced durability. This product, catalogue number TC-10473484, is typically used in electronic and mechanical enclosures to maintain air pressure equilibrium and prevent condensation. The M12 fitting ensures compatibility with a variety of industrial applications, providing reliable performance in harsh environments.
Thread Size M12
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Pressure compensation
External thread M12
Length 17.5mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot