TruComponents TC-10473480 Pressure Compensation M10 Brass Ni-Plated 1 piece

TruComponents TC-10473480 Pressure Compensation M10 Brass Ni-Plated 1 piece

Order Code:

13-3133

Brand: TruComponents MPN: TC-10473480 EAN-13: 4064161228198

Discontinued


The TruComponents HX-BF-M10 is a nickel-plated brass pressure compensation piece. It features an M10 thread size and is designed to manage pressure differentials effectively. Typical applications include use in enclosures to equalise internal and external pressures, preventing condensation.
Thread Size M10
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Pressure compensation
External thread M10
Length 17mm
Max. temperature 100°C
Min. temperature -40°C

Trustpilot