TruComponents TC-10473476 Pressure Piece M8 Brass Ni-Plated 1 piece

Image Representative of Range

TruComponents TC-10473476 Pressure Piece M8 Brass Ni-Plated 1 piece

MPN
TC-10473476
EAN-13
4064161228181
Order Code
13-3132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.28
10+ £5.84
50+ £5.69
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,096 in stock

The TruComponents HX-BF-M8 pressure compensation piece features M8 dimensions and is made of nickel-plated brass, providing durability and corrosion resistance. Commonly used to equalize pressure in sealed enclosures, it ensures reliable protection against environmental conditions. Ideal for electronics, automotive, and industrial equipment, this component helps maintain optimal performance.
Thread Size M8
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Pressure compensation
External thread M8
Length 15.5mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot