TruComponents TC-10473472 Pressure Piece M6 Brass Ni-Plated 1 piece

Image Representative of Range

TruComponents TC-10473472 Pressure Piece M6 Brass Ni-Plated 1 piece

MPN
TC-10473472
EAN-13
4064161228174
Order Code
13-3131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.48
10+ £4.17
50+ £4.06
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

TruComponents manufactures the HX-BF-M6 Pressure compensation piece, featuring M6 nickel-plated brass construction for enhanced durability. Ideal for maintaining optimal pressure levels, this component is commonly used in various mechanical and electronic applications. Sold as a single piece, it ensures reliable performance in diverse environments.
Thread Size M6
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Pressure compensation
External thread M6
Length 15mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot