TruComponents TC-10473468 Pressure Piece M5 Brass Ni-plated 1 piece

Image Representative of Range

TruComponents TC-10473468 Pressure Piece M5 Brass Ni-plated 1 piece

MPN
TC-10473468
EAN-13
4064161228167
Order Code
13-3130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.55
10+ £4.23
50+ £4.12
100+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 340 in stock

The TruComponents HX-BF-M5 Pressure compensation piece is made of nickel-plated brass and features an M5 thread size. This component helps maintain pressure levels in systems and is ideal for use in mechanical and automotive applications. TruComponents, known for their high-quality products, ensures durability and reliable performance with this pressure compensation piece.
Thread Size M5
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Pressure compensation
External thread M5
Length 15mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot