Christmas Opening Hours and Delivery Dates here
TruComponents TC-10473460 Cable Gland M25 Brass with Strain Relief

Image Representative of Range

TruComponents TC-10473460 Cable Gland M25 Brass with Strain Relief

Order Code:

13-3129

Brand: TruComponents MPN: TC-10473460 EAN-13: 4064161228143
Qty Unit Price (Ex VAT)
1+ £39.19
10+ £36.44
50+ £35.50
100+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 14/01/2026

TruComponents HX-NZM25 cable gland is made of durable brass and designed with strain relief. The main attributes include its M25 size, providing secure and robust cable entry solutions. It is typically used in industrial and electrical applications to protect and support cables.
Colour Brass
Material Brass
Type Cable gland
Clamp Ø 13mm
External thread M25
Length 121mm
Max. temperature 100°C
Min. temperature -40°C
Terminal Ø (max.) 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot