TruComponents TC-10473452 Cable Gland M20 Brass with Strain Relief

Image Representative of Range

TruComponents TC-10473452 Cable Gland M20 Brass with Strain Relief

MPN
TC-10473452
EAN-13
4064161228129
Order Code
13-3127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £26.13
10+ £24.30
50+ £23.68
100+ £23.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

Manufactured by TruComponents, the HX-NZM20 cable gland features strain relief and is constructed from durable brass. It is designed for securing and protecting cables, making it ideal for electrical and industrial applications. The M20 size ensures compatibility with a range of cable diameters.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Length 97mm
Maximum Temperature 100°C
Min. temperature -40°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot