TruComponents TC-10329284 ELT Cable Grommet Slotted Dia7mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329284 ELT Cable Grommet Slotted Dia7mm Elastomer Grey

MPN
TC-10329284
EAN-13
4064161218380
Order Code
13-3118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.06
50+ £2.00
100+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

The TruComponents ELT 2/7 Cable Grommet is made from durable elastomer and accommodates terminals with a maximum diameter of 7 mm. It is slotted for easy installation and comes in a grey colour. This grommet is typically used to protect cables and wires in electrical installations.
Type Cable grommet
Colour Grey
Diameter 7mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 2/7
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot