TruComponents TC-10329276 ELT Cable Grommet Slotted Elastomer Grey 5 mm

Image Representative of Range

TruComponents TC-10329276 ELT Cable Grommet Slotted Elastomer Grey 5 mm

MPN
TC-10329276
EAN-13
4064161218366
Order Code
13-3116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.06
50+ £2.00
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

TruComponents manufactures the ELT 2/5 cable grommet, designed with a slotted feature and a maximum terminal diameter of 5 mm. Made from durable elastomer, it comes in a grey colour and is available in single pieces. This grommet is ideal for protecting cables in electrical installations and ensuring secure connections.
Type Cable grommet
Colour Grey
Diameter 5mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 2/5
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot