TruComponents TC-10329180 DVK Cable Router Dia16mm Polyamide Black 1 piece

Image Representative of Range

TruComponents TC-10329180 DVK Cable Router Dia16mm Polyamide Black 1 piece

MPN
TC-10329180
EAN-13
4064161218120
Order Code
13-3093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.48
10+ £18.11
50+ £17.65
100+ £17.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The TruComponents DVK 16/8 cable router, model TC-10329180, is made of black polyamide and features a maximum terminal diameter of 16 mm. This grommet helps organise and protect cables in electronic setups, ensuring efficient cable management. Typically used in industrial and residential wiring applications, it provides durability and resistance to environmental factors.
Type Cable router
Colour Black
Compatible with (details) 8 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 120 x 58 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 120mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK 16/8
Plastic free packaging Plastic-free packaging
Width 58mm

Reviews

Be the first to submit a review

Trustpilot