TruComponents TC-10302892 Cable Gland PG29 Brass Ni-plated Metal

Image Representative of Range

TruComponents TC-10302892 Cable Gland PG29 Brass Ni-plated Metal

MPN
TC-10302892
EAN-13
4064161216935
Order Code
13-3089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.43
10+ £10.63
50+ £10.36
100+ £10.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The TruComponents TC-10302892 Cable Gland is a brass, nickel-plated metal piece designed for secure cable entry. It is typically used in electrical enclosures to provide a seal around cables, ensuring ingress protection. Its PG29 sizing makes it suitable for a variety of industrial and commercial applications.
Thread Size PG29
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 18mm
Height 31mm
Internal thread PG29
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot