TruComponents TC-10302876 Cable Gland PG11 Brass Ni-plated Metal

Image Representative of Range

TruComponents TC-10302876 Cable Gland PG11 Brass Ni-plated Metal

MPN
TC-10302876
EAN-13
4064161216898
Order Code
13-3085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.48
10+ £3.24
50+ £3.15
100+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

TruComponents' TC-10302876 Cable gland is crafted from nickel-plated brass for enhanced durability and corrosion resistance. This PG11 cable gland is typically employed in electrical and industrial applications to securely seal and protect cables. It is designed for single-use applications, available as one piece per package.
Thread Size PG11
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
Height 21mm
Internal thread PG11
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot