TruComponents TC-10302868 Cable Gland PG7 Ni-plated Brass Metal

Image Representative of Range

TruComponents TC-10302868 Cable Gland PG7 Ni-plated Brass Metal

MPN
TC-10302868
EAN-13
4064161216874
Order Code
13-3083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.05
50+ £2.00
100+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

The TruComponents TC-10302868 cable gland is made from nickel-plated brass and is designed for secure sealing and strain relief of cables. This robust and durable component is ideal for use in industrial and outdoor electrical installations. It is a single-piece solution, suitable for applications requiring a reliable PG7 connection.
Thread Size PG7
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
Height 17mm
Internal thread PG7
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Straight
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot